Part Details for RMC1/16-120JTP by Kamaya Inc
Overview of RMC1/16-120JTP by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1/16-120JTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1/16-120JTPTR-ND
|
DigiKey | RES 12 OHM 5% 1/10W 0603 Min Qty: 5000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0019 | Buy Now |
DISTI #
791-RMC1/16-120JTP
|
Mouser Electronics | Thick Film Resistors - SMD 0603 12R 5% Lead Free RoHS: Compliant | 0 |
|
$0.0010 / $0.1000 | Order Now |
Part Details for RMC1/16-120JTP
RMC1/16-120JTP CAD Models
RMC1/16-120JTP Part Data Attributes
|
RMC1/16-120JTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/16-120JTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 12 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RMC1/16-120JTP
This table gives cross-reference parts and alternative options found for RMC1/16-120JTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/16-120JTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RK73A1JLTDD120J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RMC1/16-120JTP vs RK73A1JLTDD120J |
0603SAJ0120TDE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | RMC1/16-120JTP vs 0603SAJ0120TDE |
0603WGJ0120B4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | RMC1/16-120JTP vs 0603WGJ0120B4E |
0603SAJ0120TD | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | RMC1/16-120JTP vs 0603SAJ0120TD |
FWF03JW-120 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | RMC1/16-120JTP vs FWF03JW-120 |
HQ03SAJ0120T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, 0.1W, 12ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | RMC1/16-120JTP vs HQ03SAJ0120T4E |
0603WGJ0120T2 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | RMC1/16-120JTP vs 0603WGJ0120T2 |
WR06X120JBR | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RMC1/16-120JTP vs WR06X120JBR |
FCF03JW-120-W | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | RMC1/16-120JTP vs FCF03JW-120-W |
WR06X120JT | Walsin Technology Corporation | Check for Price | RESISTOR, 0.1W, 5%, 200ppm, 12ohm, SURFACE MOUNT, 0603, CHIP | RMC1/16-120JTP vs WR06X120JT |