Part Details for RMC1/10K4532FTP by Kamaya Inc
Overview of RMC1/10K4532FTP by Kamaya Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1/10K4532FTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1/10K4532FTPTR-ND
|
DigiKey | RES 45.3K OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0034 | Buy Now |
DISTI #
791-RMC1/10K4532FTP
|
Mouser Electronics | Thick Film Resistors - SMD 0805 45K3 1% Lead Free RoHS: Compliant | 0 |
|
$0.0020 / $0.1000 | Order Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | 3200 |
|
$0.0070 / $0.0210 | Buy Now |
Part Details for RMC1/10K4532FTP
RMC1/10K4532FTP CAD Models
RMC1/10K4532FTP Part Data Attributes
|
RMC1/10K4532FTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/10K4532FTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 45300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Kamaya | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 45300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RMC1/10K4532FTP
This table gives cross-reference parts and alternative options found for RMC1/10K4532FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/10K4532FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCR10PZHIF4532 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 45300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RMC1/10K4532FTP vs MCR10PZHIF4532 |
CQ05W8F4532T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 45300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RMC1/10K4532FTP vs CQ05W8F4532T5E |
0805WAF4532B3E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 45300ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RMC1/10K4532FTP vs 0805WAF4532B3E |
0805S8F4532CAE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 45300ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RMC1/10K4532FTP vs 0805S8F4532CAE |
0805S8F4532TDE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 45300ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RMC1/10K4532FTP vs 0805S8F4532TDE |
0805S8F4532TC | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 45300ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RMC1/10K4532FTP vs 0805S8F4532TC |
0805S8F4532BBE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 45300ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RMC1/10K4532FTP vs 0805S8F4532BBE |
HQ05WAF4532TCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, 0.1W, 45300ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RMC1/10K4532FTP vs HQ05WAF4532TCE |
0805WAF4532T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 45300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RMC1/10K4532FTP vs 0805WAF4532T5E |
PWC0805-45K3F | TT Electronics Welwyn Components | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 45300ohm, SURFACE MOUNT, 0805, CHIP | RMC1/10K4532FTP vs PWC0805-45K3F |