Part Details for RMC1/10-300JTP by Kamaya Inc
Overview of RMC1/10-300JTP by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1/10-300JTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1/10-300JTPTR-ND
|
DigiKey | RES 30 OHM 5% 1/8W 0805 Min Qty: 5000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0032 | Buy Now |
DISTI #
791-RMC1/10-300JTP
|
Mouser Electronics | Thick Film Resistors - SMD 0805 30R 5% | 0 |
|
$0.0020 / $0.1000 | Order Now |
Part Details for RMC1/10-300JTP
RMC1/10-300JTP CAD Models
RMC1/10-300JTP Part Data Attributes
|
RMC1/10-300JTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/10-300JTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 30 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RMC1/10-300JTP
This table gives cross-reference parts and alternative options found for RMC1/10-300JTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/10-300JTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1/10-300JB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | RMC1/10-300JTP vs RMC1/10-300JB |
0805WAJ0300TB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/10-300JTP vs 0805WAJ0300TB |
0805S8J0300CBE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/10-300JTP vs 0805S8J0300CBE |
0805WAJ0300CA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/10-300JTP vs 0805WAJ0300CA |
RMC20-300JTE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RMC1/10-300JTP vs RMC20-300JTE |
0805WAJ0300T2E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/10-300JTP vs 0805WAJ0300T2E |
0805WAJ0300B2E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/10-300JTP vs 0805WAJ0300B2E |
MCR10EZPJ300 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | RMC1/10-300JTP vs MCR10EZPJ300 |
0805S8J0300C4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/10-300JTP vs 0805S8J0300C4 |
0805WAJ0300TA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/10-300JTP vs 0805WAJ0300TA |