Part Details for RMC-EA15PMY-OM15-MABK by Honda Tsushin Kogyo Co Ltd
Overview of RMC-EA15PMY-OM15-MABK by Honda Tsushin Kogyo Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
COM1553A/B | Rochester Electronics LLC | COM1553A/B - Mil-Std-1553B Smart Controller |
Part Details for RMC-EA15PMY-OM15-MABK
RMC-EA15PMY-OM15-MABK CAD Models
RMC-EA15PMY-OM15-MABK Part Data Attributes
|
RMC-EA15PMY-OM15-MABK
Honda Tsushin Kogyo Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMC-EA15PMY-OM15-MABK
Honda Tsushin Kogyo Co Ltd
PCMCIA Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HONDA TSUSHIN KOGYO CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZATION AVAILABLE | |
Connector Type | PCMCIA CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 15 |