Datasheets
RMC-2410R2FB by: Cinetech Industrial Co Ltd

Fixed Resistor, Metal Glaze/thick Film, 1W, 10.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,

Part Details for RMC-2410R2FB by Cinetech Industrial Co Ltd

Overview of RMC-2410R2FB by Cinetech Industrial Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Part Details for RMC-2410R2FB

RMC-2410R2FB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RMC-2410R2FB Part Data Attributes

RMC-2410R2FB Cinetech Industrial Co Ltd
Buy Now Datasheet
Compare Parts:
RMC-2410R2FB Cinetech Industrial Co Ltd Fixed Resistor, Metal Glaze/thick Film, 1W, 10.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer CINETECH IND CO LTD
Reach Compliance Code unknown
ECCN Code EAR99
Construction Chip
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 6.35 mm
Package Style SMT
Package Width 3.2 mm
Packing Method Bulk
Rated Power Dissipation (P) 1 W
Resistance 10.2 Ω
Resistor Type FIXED RESISTOR
Series RMC
Size Code 2512
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Tolerance 1%
Working Voltage 200 V

Alternate Parts for RMC-2410R2FB

This table gives cross-reference parts and alternative options found for RMC-2410R2FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC-2410R2FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RC2512F10R2 Fixed Resistor, Metal Glaze/thick Film, 1W, 10.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Synton-Tech Corp RMC-2410R2FB vs RC2512F10R2
RTT2510R2FE3 Fixed Resistor, Metal Glaze/thick Film, 1W, 10.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Ralec RMC-2410R2FB vs RTT2510R2FE3
CTTKFR2512FTE10R2 Fixed Resistor, Metal Glaze/thick Film, 1W, 10.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Central Technologies RMC-2410R2FB vs CTTKFR2512FTE10R2
239076361029L Fixed Resistor, Metal Glaze/thick Film, 1W, 10.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, YAGEO Corporation RMC-2410R2FB vs 239076361029L
RK73HW3ATTEB10R2F Fixed Resistor, Metal Glaze/thick Film, 1W, 10.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, KOA Speer Electronics Inc RMC-2410R2FB vs RK73HW3ATTEB10R2F
ERJU1TF10R2U Fixed Resistor, Metal Glaze/thick Film, 1W, 10.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Panasonic Electronic Components RMC-2410R2FB vs ERJU1TF10R2U
RK73HW3ARTTEB10R2F Fixed Resistor, Metal Glaze/thick Film, 1W, 10.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, KOA Speer Electronics Inc RMC-2410R2FB vs RK73HW3ARTTEB10R2F
RMC251210.21%N Fixed Resistor, Metal Glaze/thick Film, 1W, 10.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, TY-OHM Electronic Works Co Ltd RMC-2410R2FB vs RMC251210.21%N
FCF25FP-10R2 Fixed Resistor, Metal Glaze/thick Film, 1W, 10.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Prosperity Dielectrics Co Ltd RMC-2410R2FB vs FCF25FP-10R2
9C25121W10R2FKPF5 Fixed Resistor, Metal Glaze/thick Film, 1W, 10.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, YAGEO Corporation RMC-2410R2FB vs 9C25121W10R2FKPF5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMC-2410R2FB by Cinetech Industrial Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMC-2410R2FB by Cinetech Industrial Co Ltd

Select Manufacturer
Which Manufacturer of RMC-2410R2FB would you like to use for your alert(s)?
  • Please alert me when RMC-2410R2FB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMC-2410R2FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMC-2410R2FB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMC-2410R2FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMC-2410R2FB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMC-2410R2FB by Cinetech Industrial Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: