Datasheets
RMC-202800FR by: Cinetech Industrial Co Ltd

Fixed Resistor, Metal Glaze/thick Film, 0.5W, 280ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,

Part Details for RMC-202800FR by Cinetech Industrial Co Ltd

Overview of RMC-202800FR by Cinetech Industrial Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Part Details for RMC-202800FR

RMC-202800FR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RMC-202800FR Part Data Attributes

RMC-202800FR Cinetech Industrial Co Ltd
Buy Now Datasheet
Compare Parts:
RMC-202800FR Cinetech Industrial Co Ltd Fixed Resistor, Metal Glaze/thick Film, 0.5W, 280ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer CINETECH IND CO LTD
Reach Compliance Code unknown
ECCN Code EAR99
Construction Chip
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.1 mm
Package Style SMT
Package Width 2.6 mm
Packing Method TR, Paper
Rated Power Dissipation (P) 0.5 W
Resistance 280 Ω
Resistor Type FIXED RESISTOR
Series RMC
Size Code 1210
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Tolerance 1%
Working Voltage 200 V

Alternate Parts for RMC-202800FR

This table gives cross-reference parts and alternative options found for RMC-202800FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC-202800FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CR-10FP6--280R Fixed Resistor, Metal Glaze/thick Film, 0.5W, 280ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Viking Tech Corp RMC-202800FR vs CR-10FP6--280R
MR10X2800FQL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 280ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Walsin Technology Corporation RMC-202800FR vs MR10X2800FQL
WF10P2800FTL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 280ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT Walsin Technology Corporation RMC-202800FR vs WF10P2800FTL
1210W2F2800T5E Fixed Resistor, Metal Glaze/thick Film, 0.5W, 280ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Royal Electronic Factory (Thailand) Co Ltd RMC-202800FR vs 1210W2F2800T5E
BCTS001210-280RFTP Fixed Resistor, Metal Glaze/thick Film, 0.5W, 280ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Chilisin Electronics Corp RMC-202800FR vs BCTS001210-280RFTP
RM14F2800CT Fixed Resistor, Metal Glaze/thick Film, 0.33W, 280ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT Cal-Chip Electronics RMC-202800FR vs RM14F2800CT
RK73H2ETTD2800F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 280ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc RMC-202800FR vs RK73H2ETTD2800F
AF1210FR-13280RL Fixed Resistor, 0.5W, 280ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, YAGEO Corporation RMC-202800FR vs AF1210FR-13280RL
CRB32TR2800F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 280ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, Akahane Electronics Ind Corp RMC-202800FR vs CRB32TR2800F
RK73H2ETTE2800F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 280ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc RMC-202800FR vs RK73H2ETTE2800F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMC-202800FR by Cinetech Industrial Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMC-202800FR by Cinetech Industrial Co Ltd

Select Manufacturer
Which Manufacturer of RMC-202800FR would you like to use for your alert(s)?
  • Please alert me when RMC-202800FR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMC-202800FR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMC-202800FR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMC-202800FR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMC-202800FR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMC-202800FR by Cinetech Industrial Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: