Part Details for RMC 0603 1/10W, 0,, T/R, 7K32 by Royal Electronic Factory (Thailand) Co Ltd
Results Overview of RMC 0603 1/10W, 0,, T/R, 7K32 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RMC 0603 1/10W, 0,, T/R, 7K32 Information
RMC 0603 1/10W, 0,, T/R, 7K32 by Royal Electronic Factory (Thailand) Co Ltd is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1D050603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-6/-3V GAN | |
CLF1G0060S-10 | Rochester Electronics LLC | CLF1G0060S-10 - 10W Broadband RF power GaN HEMT |
Price & Stock for RMC 0603 1/10W, 0,, T/R, 7K32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMC0603-7K32-0,5
|
Maritex | Chip Resistor, SMD, 0603, 7K32, 0.5%, 1/10W Min Qty: 1 Package Multiple: 1 | 1140 |
|
$0.0230 / $0.0310 | Buy Now |