Datasheets
RMBS20162R0FS09 by:

RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 162 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT

Part Details for RMBS20162R0FS09 by Vishay Sfernice

Overview of RMBS20162R0FS09 by Vishay Sfernice

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RMBS20162R0FS09

Part # Distributor Description Stock Price Buy
DISTI # 716-RMBS20162R0FS09-ND
DigiKey SFERNICE FIXED RESISTORS Min Qty: 50 Lead time: 12 Weeks Container: Bag Temporarily Out of Stock
  • 50 $18.6454
$18.6454 Buy Now

Part Details for RMBS20162R0FS09

RMBS20162R0FS09 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RMBS20162R0FS09 Part Data Attributes

RMBS20162R0FS09 Vishay Sfernice
Buy Now Datasheet
Compare Parts:
RMBS20162R0FS09 Vishay Sfernice RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 162 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description Axial,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.80
Additional Feature PRECISION
Construction Axial
JESD-609 Code e3/e1
Lead Diameter 0.8 mm
Lead Length 25 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 275 °C
Package Diameter 6.4 mm
Package Length 16.2 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method BULK
Rated Power Dissipation (P) 1.6 W
Rated Temperature 70 °C
Resistance 162 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient -20,0 ppm/°C
Terminal Finish MATTE TIN/TIN SILVER COPPER
Terminal Shape WIRE
Tolerance 1%
Working Voltage 200 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMBS20162R0FS09 by Vishay Sfernice.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMBS20162R0FS09 by Vishay Sfernice

Select Manufacturer
Which Manufacturer of RMBS20162R0FS09 would you like to use for your alert(s)?
  • Please alert me when RMBS20162R0FS09 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMBS20162R0FS09 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMBS20162R0FS09 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMBS20162R0FS09 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMBS20162R0FS09.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMBS20162R0FS09 by Vishay Sfernice

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: