Part Details for RMBS1049900FR15 by Vishay Intertechnologies
Overview of RMBS1049900FR15 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMBS1049900FR15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M9759
|
Newark | Rmbs 1 4K99 1% Tr1000 E1 /Tr1000 |Vishay RMBS1049900FR15 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$14.0700 / $15.2500 | Buy Now |
DISTI #
RMBS1049900FR15
|
Avnet Americas | Res Wirewound 4.99K Ohm 1% 1W -20ppm/?C to 0ppm/?C Molded AXL Thru-Hole T/R - Tape and Reel (Alt: RMBS1049900FR15) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$14.4167 / $15.9529 | Buy Now |