Part Details for RMBS1033R00JA20 by Vishay Intertechnologies
Overview of RMBS1033R00JA20 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMBS1033R00JA20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M9736
|
Newark | Rmbs 1 33U 5% Am500 E1 /Am500 |Vishay RMBS1033R00JA20 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.6900 / $8.5900 | Buy Now |
DISTI #
RMBS1033R00JA20
|
Avnet Americas | Res Wirewound 33 Ohm 5% 1W -20ppm/°C to 0ppm/°C Molded AXL Thru-Hole Ammo Pack - Ammo Pack (Alt: RMBS1033R00JA20) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$8.0700 / $9.1030 | Buy Now |