RMBS10287R0FS00
Description: Fixed Resistor, Wire Wound, 1W, 287ohm, 120V, 1% +/-Tol, -20,0ppm/Cel,

Overview of RMBS10287R0FS00 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RMBS10287R0FS00 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 69M9731
Newark Rmbs 1 287U 1% Ba100Na E1 /Ba100Na |Vishay RMBS10287R0FS00 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $26.9300
  • 25 $24.2100
  • 50 $22.1200
  • 100 $21.6400
  • 250 $21.0000
$21.0000 / $26.9300 Buy Now
DISTI # RMBS10287R0FS00
Avnet Americas Res Wirewound 287 Ohm 1% 1W -20ppm/°C to 0ppm/°C Molded AXL Thru-Hole - Bag (Alt: RMBS10287R0FS00) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks, 0 Days Container: Bag 0
  • 10 $22.6009
  • 20 $22.2803
  • 40 $21.7994
  • 60 $14.9439
  • 80 $14.6068
  • 100 $10.8314
  • 1,000 $10.2063
$10.2063 / $22.6009 Buy Now

CAD Models for RMBS10287R0FS00 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMBS10287R0FS00 by Vishay Intertechnologies

RMBS10287R0FS00
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
Factory Lead Time
7 Weeks
Construction
Molded
Lead Diameter
0.6 mm
Lead Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-55 °C
Package Diameter
4 mm
Package Length
10.2 mm
Package Style
Axial
Packing Method
Bulk
Rated Power Dissipation (P)
1 W
Resistance
287 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
-20,0 ppm/°C
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
120 V
Want to compare parts?
  1. RMBS10287R0FS00
    Vishay Intertechnologies
    Fixed Resistor, Wire Wound, 1W, 287ohm, 120V, 1% +/-Tol, -20,0ppm/Cel,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMBS10287R0FS00 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMBS10287R0FS00 by Vishay Intertechnologies

  • Please alert me when RMBS10287R0FS00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMBS10287R0FS00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMBS10287R0FS00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMBS10287R0FS00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMBS10287R0FS00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMBS10287R0FS00 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: