Part Details for RMBS1012000JS00 by Vishay Intertechnologies
Overview of RMBS1012000JS00 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMBS1012000JS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M9709
|
Newark | Rmbs 1 1K2 5% Ba100Na E1 /Ba100Na |Vishay RMBS1012000JS00 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.9600 / $29.4500 | Buy Now |
DISTI #
RMBS1012000JS00
|
Avnet Americas | Res Wirewound 1.2K Ohm 5% 1W -20ppm/?C to 0ppm/?C Molded AXL Thru-Hole - Bag (Alt: RMBS1012000JS00) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks, 0 Days Container: Bag | 0 |
|
$15.6007 / $23.6601 | Buy Now |
Part Details for RMBS1012000JS00
RMBS1012000JS00 CAD Models
RMBS1012000JS00 Part Data Attributes
|
RMBS1012000JS00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RMBS1012000JS00
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 1200ohm, 120V, 5% +/-Tol, -20,0ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Construction | Molded | |
Lead Diameter | 0.6 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4 mm | |
Package Length | 10.2 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 1200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | -20,0 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 120 V |