Part Details for RMBS1010R00FS00 by Vishay Intertechnologies
Overview of RMBS1010R00FS00 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMBS1010R00FS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M9696
|
Newark | Rmbs 1 10U 1% Ba100Na E1 /Ba100Na |Vishay RMBS1010R00FS00 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.7500 / $36.8700 | Buy Now |
DISTI #
RMBS1010R00FS00
|
Avnet Americas | Res Wirewound 10 Ohm 1% 1W -20ppm/?C to 0ppm/?C Molded AXL Thru-Hole - Bag (Alt: RMBS1010R00FS00) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks, 0 Days Container: Bag | 0 |
|
$19.5326 / $29.6244 | Buy Now |
Part Details for RMBS1010R00FS00
RMBS1010R00FS00 CAD Models
RMBS1010R00FS00 Part Data Attributes
|
RMBS1010R00FS00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RMBS1010R00FS00
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 10ohm, 120V, 1% +/-Tol, -20,0ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Construction | Molded | |
Lead Diameter | 0.6 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4 mm | |
Package Length | 10.2 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | -20,0 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 120 V |
Alternate Parts for RMBS1010R00FS00
This table gives cross-reference parts and alternative options found for RMBS1010R00FS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMBS1010R00FS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMBS1010R00FS00 | RES,AXIAL,WIREWOUND,10 OHMS,120WV,1% +/-TOL,-20,0PPM TC | Vishay Sfernice | RMBS1010R00FS00 vs RMBS1010R00FS00 |