Part Details for RMBS0582R50FA20 by Vishay Intertechnologies
Overview of RMBS0582R50FA20 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMBS0582R50FA20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMBS0582R50FA20
|
Avnet Americas | Res Wirewound 82.5 Ohm 1% 1/2W -20ppm/?C to 0ppm/?C Molded AXL Thru-Hole Ammo Pack - Ammo Pack (Alt: RMBS0582R50FA20) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$14.7901 / $16.3661 | Buy Now |