There are no models available for this part yet.
Overview of RMB2S-E3/45 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for RMB2S-E3/45 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77K0661
|
Newark | Bridge Rectifier Diode, Single, 200 V, 500 Ma, To-269Aa, 1.25 V, 4 |Vishay RMB2S-E3/45 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3540 | Buy Now | |
DISTI #
RMB2S-E3/45
|
Avnet Americas | Diode Rectifier Bridge Single 200V 0.8A 4-Pin TO-269AA Tube - Rail/Tube (Alt: RMB2S-E3/45) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.3051 | Buy Now | |
DISTI #
625-RMB2S-E3
|
Mouser Electronics | Bridge Rectifiers 200 Volt 0.5 Amp 30 Amp IFSM RoHS: Compliant | 17 |
|
$0.3690 / $0.6000 | Buy Now | |
DISTI #
79331012
|
Verical | Rectifier Bridge Diode Single 200V 0.8A 4-Pin TO-269AA Tube Min Qty: 26 Package Multiple: 1 Date Code: 2405 | Americas - 4186 |
|
$0.3023 / $0.4208 | Buy Now | |
DISTI #
RMB2S-E3/45
|
TTI | Bridge Rectifiers 200 Volt 0.5 Amp 30 Amp IFSM RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Tube | Americas - 0 |
|
$0.3650 | Buy Now | |
Chip 1 Exchange | INSTOCK | 3330 |
|
RFQ | |||
DISTI #
C1S803602447109
|
Chip1Stop | Bridge Rectifier RoHS: Compliant | 4200 |
|
$0.2760 / $1.5900 | Buy Now | |
DISTI #
RMB2S-E3/45
|
EBV Elektronik | Diode Rectifier Bridge Single 200V 0.8A 4-Pin TO-269AA Tube (Alt: RMB2S-E3/45) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for RMB2S-E3/45 by Vishay Intertechnologies
Part Data Attributes for RMB2S-E3/45 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
ROHS COMPLIANT, MINI, PLASTIC, MBS, 4 PIN
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Breakdown Voltage-Min
|
200 V
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.25 V
|
JEDEC-95 Code
|
TO-269AA
|
JESD-30 Code
|
R-PDSO-G4
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
30 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
0.5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
200 V
|
Reverse Recovery Time-Max
|
0.15 µs
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Alternate Parts for RMB2S-E3/45
This table gives cross-reference parts and alternative options found for RMB2S-E3/45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMB2S-E3/45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBM2S | Bridge Rectifier Diode, 1 Phase, 0.5A, 200V V(RRM), Silicon, PLASTIC, MBS-1, 4 PIN | Micro Commercial Components | RMB2S-E3/45 vs RBM2S |
RBM2S-TP | Bridge Rectifier Diode, 1 Phase, 0.5A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MBS-1, 4 PIN | Micro Commercial Components | RMB2S-E3/45 vs RBM2S-TP |
RBM2S-BP | Bridge Rectifier Diode, 1 Phase, 0.5A, 200V V(RRM), Silicon, PLASTIC, MBS-1, 4 PIN | Micro Commercial Components | RMB2S-E3/45 vs RBM2S-BP |