RMB10536R00JS00
Description: Fixed Resistor, Wire Wound, 1.5W, 36ohm, 120V, 5% +/-Tol, -20,0ppm/Cel,

Overview of RMB10536R00JS00 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

Price & Stock for RMB10536R00JS00 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 70M0331
Newark Rmb 1,5 36U 5% Ba100Na E3 /Ba100Na |Vishay RMB10536R00JS00 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $9.8800
  • 25 $8.5500
  • 50 $7.9400
  • 100 $7.0000
  • 250 $6.6600
  • 500 $6.1900
$6.1900 / $9.8800 Buy Now
DISTI # RMB10536R00JS00
Avnet Americas Resistor, 36 Ohm, ± 5%, 1.5 W, Axial Leaded, Wirewound, High Stability - Bag (Alt: RMB10536R00JS00) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bag 0
  • 10 $8.1017
  • 20 $7.8418
  • 40 $7.5820
  • 60 $5.1205
  • 80 $4.9543
  • 100 $3.7999
  • 1,000 $3.3372
$3.3372 / $8.1017 Buy Now
DISTI # RMB10536R00JS00
Avnet Abacus Resistor, 36 Ohm, � 5%, 1.5 W, Axial Leaded, Wirewound, High Stability (Alt: RMB10536R00JS00) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for RMB10536R00JS00 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMB10536R00JS00 by Vishay Intertechnologies

RMB10536R00JS00
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
Factory Lead Time
8 Weeks
Construction
Molded
Lead Diameter
0.6 mm
Lead Length
25 mm
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-55 °C
Package Diameter
4 mm
Package Length
10.2 mm
Package Style
Axial
Packing Method
Bulk
Rated Power Dissipation (P)
1.5 W
Resistance
36 Ω
Resistor Type
FIXED RESISTOR
Technology
WIRE WOUND
Temperature Coefficient
-20,0 ppm/°C
Tolerance
5%
Working Voltage
120 V
Want to compare parts?
  1. RMB10536R00JS00
    Vishay Intertechnologies
    Fixed Resistor, Wire Wound, 1.5W, 36ohm, 120V, 5% +/-Tol, -20,0ppm/Cel,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMB10536R00JS00 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMB10536R00JS00 by Vishay Intertechnologies

  • Please alert me when RMB10536R00JS00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RMB10536R00JS00 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMB10536R00JS00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RMB10536R00JS00 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMB10536R00JS00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMB10536R00JS00 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: