Part Details for RMB105300R0JS14 by Vishay Intertechnologies
Overview of RMB105300R0JS14 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMB105300R0JS14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M0316
|
Newark | Rmb 1,5 300U 5% Ba100 E3 /Ba100 |Vishay RMB105300R0JS14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6700 / $4.9100 | Buy Now |
DISTI #
RMB105300R0JS14
|
Avnet Americas | Resistor, 300 Ohm, ? 5%, 1.5 W, Axial Leaded, Wirewound, High Stability - Bag (Alt: RMB105300R0JS14) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Bag | 0 |
|
$3.1026 / $3.7220 | Buy Now |
DISTI #
RMB105300R0JS14
|
Avnet Abacus | Resistor, 300 Ohm, � 5%, 1.5 W, Axial Leaded, Wirewound, High Stability (Alt: RMB105300R0JS14) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RMB105300R0JS14
RMB105300R0JS14 CAD Models
RMB105300R0JS14 Part Data Attributes
|
RMB105300R0JS14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RMB105300R0JS14
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1.2W, 300ohm, 120V, 5% +/-Tol, -20,0ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Additional Feature | PRECISION | |
Construction | Axial | |
JESD-609 Code | e3/e1 | |
Lead Diameter | 0.6 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Diameter | 4 mm | |
Package Length | 10.2 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.2 W | |
Rated Temperature | 70 °C | |
Resistance | 300 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | -20,0 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 120 V |
Alternate Parts for RMB105300R0JS14
This table gives cross-reference parts and alternative options found for RMB105300R0JS14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMB105300R0JS14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMB105300R0JS14 | RESISTOR, WIRE WOUND, 1.5 W, 5 %, 20 ppm, 300 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Sfernice | RMB105300R0JS14 vs RMB105300R0JS14 |