Part Details for RMB10520R00JS14 by Vishay Intertechnologies
Overview of RMB10520R00JS14 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for RMB10520R00JS14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M0269
|
Newark | Rmb 1,5 20U 5% Ba100 E3 /Ba100 |Vishay RMB10520R00JS14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0700 / $7.9800 | Buy Now |
DISTI #
RMB10520R00JS14
|
Avnet Americas | Resistor, 20 Ohm, ? 5%, 1.5 W, Axial Leaded, Wirewound, High Stability - Bag (Alt: RMB10520R00JS14) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Bag | 0 |
|
$3.6055 / $4.3240 | Buy Now |
DISTI #
RMB10520R00JS14
|
Avnet Abacus | Resistor, 20 Ohm, � 5%, 1.5 W, Axial Leaded, Wirewound, High Stability (Alt: RMB10520R00JS14) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RMB10520R00JS14
RMB10520R00JS14 CAD Models
RMB10520R00JS14 Part Data Attributes
|
RMB10520R00JS14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RMB10520R00JS14
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1.2W, 20ohm, 120V, 5% +/-Tol, -20,0ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | PRECISION | |
Construction | Axial | |
JESD-609 Code | e3/e1 | |
Lead Diameter | 0.6 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Diameter | 4 mm | |
Package Length | 10.2 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.2 W | |
Rated Temperature | 70 °C | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | -20,0 ppm/°C | |
Terminal Finish | MATTE TIN/TIN SILVER COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 120 V |