Part Details for RMB10520000JS00 by Vishay Intertechnologies
Overview of RMB10520000JS00 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for RMB10520000JS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09N2647
|
Newark | Rmb 1,5 2K 5% Ba100Na E3 /Ba100Na |Vishay RMB10520000JS00 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0300 / $11.7700 | Buy Now |
DISTI #
RMB10520000JS00
|
Avnet Americas | Res Wirewound 2K Ohm 5% 1.5W -20ppm/?C to 0ppm/?C Molded AXL Thru-Hole Bag - Bag (Alt: RMB10520000JS00) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks, 0 Days Container: Bag | 0 |
|
$5.4851 / $8.2742 | Buy Now |
|
Future Electronics | RMB 1,5 2K 5% BA100NA E3 RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks Container: Bag | 0Bag |
|
$10.5300 / $10.8500 | Buy Now |
DISTI #
RMB10520000JS00
|
Avnet Abacus | (Alt: RMB10520000JS00) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RMB10520000JS00
RMB10520000JS00 CAD Models
RMB10520000JS00 Part Data Attributes
|
RMB10520000JS00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RMB10520000JS00
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1.5W, 2000ohm, 120V, 5% +/-Tol, -20,0ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Construction | Molded | |
Lead Diameter | 0.6 mm | |
Lead Length | 25 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4 mm | |
Package Length | 10.2 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1.5 W | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND | |
Temperature Coefficient | -20,0 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 120 V |