Part Details for RMB105120R0JS14 by Vishay Sfernice
Overview of RMB105120R0JS14 by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for RMB105120R0JS14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-RMB105120R0JS14-ND
|
DigiKey | SFERNICE FIXED RESISTORS Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$4.1082 | Buy Now |
Part Details for RMB105120R0JS14
RMB105120R0JS14 CAD Models
RMB105120R0JS14 Part Data Attributes
|
RMB105120R0JS14
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
RMB105120R0JS14
Vishay Sfernice
RESISTOR, WIRE WOUND, 1.5 W, 5 %, 20 ppm, 120 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | PRECISION | |
Construction | Axial | |
JESD-609 Code | e3/e1 | |
Lead Diameter | 0.6 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Diameter | 4 mm | |
Package Length | 10.2 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.2 W | |
Rated Temperature | 70 °C | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | -20,0 ppm/°C | |
Terminal Finish | MATTE TIN/TIN SILVER COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 120 V |