Part Details for RMB105120R0JS00 by Vishay Sfernice
Overview of RMB105120R0JS00 by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for RMB105120R0JS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-RMB105120R0JS00-ND
|
DigiKey | SFERNICE FIXED RESISTORS Min Qty: 10 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$10.2100 | Buy Now |
Part Details for RMB105120R0JS00
RMB105120R0JS00 CAD Models
RMB105120R0JS00 Part Data Attributes:
|
RMB105120R0JS00
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
RMB105120R0JS00
Vishay Sfernice
RES,AXIAL,WIREWOUND,120 OHMS,120WV,5% +/-TOL,-20,0PPM TC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Molded | |
Lead Diameter | 0.6 mm | |
Lead Length | 25 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4 mm | |
Package Length | 10.2 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1.5 W | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND | |
Temperature Coefficient | -20,0 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 120 V |
Alternate Parts for RMB105120R0JS00
This table gives cross-reference parts and alternative options found for RMB105120R0JS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMB105120R0JS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMB105120R0JS00 | Fixed Resistor, Wire Wound, 1.5W, 120ohm, 120V, 5% +/-Tol, -20,0ppm/Cel, | Vishay Intertechnologies | RMB105120R0JS00 vs RMB105120R0JS00 |