Part Details for RMB105120R0FS00 by Vishay Intertechnologies
Overview of RMB105120R0FS00 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMB105120R0FS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M0229
|
Newark | Rmb 1,5 120U 1% Ba100Na E3 /Ba100Na |Vishay RMB105120R0FS00 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4800 / $13.9000 | Buy Now |
DISTI #
RMB105120R0FS00
|
Avnet Americas | Res Wirewound 120 Ohm 1% 1.5W -20ppm/?C to 0ppm/?C Molded AXL Thru-Hole - Bag (Alt: RMB105120R0FS00) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$4.6104 / $9.7686 | Buy Now |