Part Details for RMB075R3320FA20 by Vishay Intertechnologies
Overview of RMB075R3320FA20 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMB075R3320FA20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M9888
|
Newark | Rmb 0,75 U332 1% Am500 E3 /Am500 |Vishay RMB075R3320FA20 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.1200 / $5.8800 | Buy Now |
DISTI #
RMB075R3320FA20
|
Avnet Americas | Res Wirewound 0.332 Ohm 1% 3/4W ?50ppm/?C Molded AXL Thru-Hole Ammo Pack - Ammo Pack (Alt: RMB075R3320FA20) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$5.1203 / $5.6659 | Buy Now |