Part Details for RMAW32K7501DTP by Kamaya Inc
Overview of RMAW32K7501DTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMAW32K7501DTP
RMAW32K7501DTP CAD Models
RMAW32K7501DTP Part Data Attributes
|
RMAW32K7501DTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMAW32K7501DTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 7500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RMAW32K7501DTP
This table gives cross-reference parts and alternative options found for RMAW32K7501DTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMAW32K7501DTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCR1206F-7.5KDI | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.5%, 100ppm, 7500ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | RMAW32K7501DTP vs PCR1206F-7.5KDI |
RMSW32K7501DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RMAW32K7501DTP vs RMSW32K7501DTP |
CR12067.5KD | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.5%, 100ppm, 7500ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | RMAW32K7501DTP vs CR12067.5KD |
RMAW32K752DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RMAW32K7501DTP vs RMAW32K752DTP |
RMGW32K752DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RMAW32K7501DTP vs RMGW32K752DTP |
CR1206F7K5D | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.5%, 100ppm, 7500ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | RMAW32K7501DTP vs CR1206F7K5D |
PCR1206FZ7K5D | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.5%, 100ppm, 7500ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | RMAW32K7501DTP vs PCR1206FZ7K5D |
CR1206F7K5D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | RMAW32K7501DTP vs CR1206F7K5D |
PCR1206FZ7K5D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | RMAW32K7501DTP vs PCR1206FZ7K5D |
RK73H2BGBC7501D | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.5%, 100ppm, 7500ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RMAW32K7501DTP vs RK73H2BGBC7501D |