Part Details for RMA.01.250.DLM by LEMO connectors
Overview of RMA.01.250.DLM by LEMO connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMA.01.250.DLM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMA.01.250.DLM-ND
|
DigiKey | CONN ADAPT JACK TO JACK 50 OHM Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.8300 | Buy Now |
DISTI #
736-RMA01250DLM
|
Mouser Electronics | Circular Push Pull Connectors FREE COUPLER FEMALE/FEMALE CTC RoHS: Compliant | 0 |
|
$12.8000 / $19.6300 | Order Now |
DISTI #
000000000002622362
|
Sager | Circular Push Pull Connectors FREE COUPLER FEMALE/FEMALE CTC Min Qty: 1 | 0 |
|
$11.5100 / $15.8800 | Buy Now |
Part Details for RMA.01.250.DLM
RMA.01.250.DLM CAD Models
RMA.01.250.DLM Part Data Attributes
|
RMA.01.250.DLM
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
RMA.01.250.DLM
LEMO connectors
RF Connector Adapter, Female-Female
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHERETHERKETONE | |
MIL Conformance | NO | |
Operating Frequency-Max | 4.2 GHz | |
Panel Mount | NO | |
VSWR | 1.2 |