Part Details for RMA-26-TMV by Dwyer Instruments Inc
Overview of RMA-26-TMV by Dwyer Instruments Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMA-26-TMV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK4948
|
Newark | Air Flowmeter, 100Psi, 5Lpm, 1/8" Fnpt, Flow Rate Min:0.5L/Min, Flow Rate Max:5L/Min, Supply Voltage Min:-, Supply Voltage Max:-, Accuracy:4%, Product Range:Rate-Master Rma Series, Port Size:3.175Mm, Pressure Max:100Psi Rohs Compliant: Yes |Dwyer RMA-26-TMV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.5600 / $88.4000 | Buy Now |
DISTI #
71431536
|
RS | Flowmeter, RMA,.5-5 LPM air,2in scale,4% Acc, Top mounted valve,1/8in nptf | Dwyer Instruments RMA-26-TMV RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$87.7800 / $91.5200 | RFQ |