Part Details for RMA-26-SSV by Dwyer Instruments Inc
Overview of RMA-26-SSV by Dwyer Instruments Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMA-26-SSV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK4947
|
Newark | Air Flowmeter, 100Psi, 5Lpm, 1/8" Fnpt, Flow Rate Min:0.5L/Min, Flow Rate Max:5L/Min, Supply Voltage Min:-, Supply Voltage Max:-, Accuracy:4%, Product Range:Rate-Master Rma Series, Port Size:3.175Mm, Pressure Max:100Psi Rohs Compliant: Yes |Dwyer RMA-26-SSV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$56.1600 / $62.4000 | Buy Now |
DISTI #
85AK3125
|
Newark | Air Flowmeter, 100Psi, 5Lpm, 1/8" Fnpt Rohs Compliant: Yes |Dwyer RMA-26-SSV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.7900 / $94.5000 | Buy Now |
DISTI #
71377009
|
RS | Flowmeter, 4% Accuracy, .5-5 LPM, Air, Stainless Steel, Pc Body, RM Series | Dwyer Instruments RMA-26-SSV RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 24 |
|
$50.9200 / $63.6500 | Buy Now |
|
Neutron USA | Flowmeter, 4% Accuracy, .5-5 LPM, Air, Stainless Steel, Pc Body, RM Series | 28 |
|
$99.9900 | Buy Now |