Part Details for RM85-3051-35-1024 by RELPOL
Overview of RM85-3051-35-1024 by RELPOL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F3051A7H111024E200 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.00mm, Right angle, Flip type, ZIF, 24 position, Without MYLAR | |
F305-1A7H1-21024-E100 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.00mm, Right angle, Flip type, ZIF, 24 position, With MYLAR |
Price & Stock for RM85-3051-35-1024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RM85-3051-35-1024
|
TME | Relay: electromagnetic, SPST-NO, Ucoil: 24VDC, Icontacts max: 16A Min Qty: 1 | 218 |
|
$1.6400 / $2.2500 | Buy Now |