There are no models available for this part yet.
Overview of RM85-3051-25-1024 by RELPOL
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F3051A7H111024E200 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.00mm, Right angle, Flip type, ZIF, 24 position, Without MYLAR | |
F305-1A7H1-21024-E100 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.00mm, Right angle, Flip type, ZIF, 24 position, With MYLAR | |
ADM13305-18ARZ | Analog Devices | Dual Supervisory Circuits |
Price & Stock for RM85-3051-25-1024 by RELPOL
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RM85-3051-25-1024
|
TME | Relay: electromagnetic, SPST-NO, Ucoil: 24VDC, Icontacts max: 16A Min Qty: 1 | 0 |
|
$1.2200 / $2.0600 | RFQ |