Part Details for RM809024 by TE Connectivity
Overview of RM809024 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM809024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M7735
|
Newark | Rm809024 |Schrack Te Connectivity RM809024 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
000000000002452955
|
Sager | General Purpose Relays RM809024 | 0 |
|
Buy Now |
Part Details for RM809024
RM809024 CAD Models
RM809024 Part Data Attributes:
|
RM809024
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RM809024
TE Connectivity
Power/Signal Relay, DPDT, Momentary, 0.05A (Coil), 24VDC (Coil), 1200mW (Coil), 25A (Contact), DC Input, AC/DC Output, DIN-Rail Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 35.5 mm | |
Body Height | 48.5 mm | |
Body Length or Diameter | 38.5 mm | |
Coil Current(DC)-Max | 0.05 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 1200 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 475 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 25 A | |
Contact Current(DC)-Max | 25 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | DIN-RAIL MOUNT | |
Packing Method | TRAY | |
Physical Dimension | 38.5mm x 35.5mm x 48.5mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | QUICK CONNECT |
Alternate Parts for RM809024
This table gives cross-reference parts and alternative options found for RM809024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM809024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM805LC4 | Power/Signal Relay, DPDT, Momentary, 0.05A (Coil), 24VDC (Coil), 1200mW (Coil), 25A (Contact), DC Input, AC/DC Output, Panel Mount | TE Connectivity | RM809024 vs RM805LC4 |
RM8050C4 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.05A (COIL), 24VDC (COIL), 1200mW (COIL), 25A (CONTACT), PANEL MOUNT, ROHS COMPLIANT | TE Connectivity | RM809024 vs RM8050C4 |
RM808024 | Power/Signal Relay, DPDT, Momentary, 0.05A (Coil), 24VDC (Coil), 1200mW (Coil), 25A (Contact), DC Input, AC/DC Output, DIN-Rail Mount | TE Connectivity | RM809024 vs RM808024 |
RM835024 | Power/Signal Relay, DPDT, Momentary, 0.05A (Coil), 24VDC (Coil), 1200mW (Coil), 25A (Contact), DC Input, AC/DC Output, Panel Mount | TE Connectivity | RM809024 vs RM835024 |