There are no models available for this part yet.
Overview of RM73B3ATE106J by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for RM73B3ATE106J by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 4000 |
|
RFQ |
CAD Models for RM73B3ATE106J by KOA Speer Electronics Inc
Part Data Attributes for RM73B3ATE106J by KOA Speer Electronics Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
SMT, 2512
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Film
|
JESD-609 Code
|
e0
|
Manufacturer Series
|
RK73B
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
6.3 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
3.1 mm
|
Packing Method
|
TR, PUNCHED PLASTIC, 7 INCH
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-R-55342
|
Resistance
|
10000000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
RM73
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
400 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
200 V
|
Alternate Parts for RM73B3ATE106J
This table gives cross-reference parts and alternative options found for RM73B3ATE106J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM73B3ATE106J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B3ATTD106J | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000000ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RM73B3ATE106J vs RK73B3ATTD106J |
RK73B3ALTC106J | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000000ohm, 200V, 5% +/-Tol, -400,400ppm/Cel, 2512, | KOA Speer Electronics Inc | RM73B3ATE106J vs RK73B3ALTC106J |
RK73K3ATE10MOHMJ | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000000ohm, 200V, 5% +/-Tol, -400,400ppm/Cel, 2512, | KOA Speer Electronics Inc | RM73B3ATE106J vs RK73K3ATE10MOHMJ |
RK73BW3ALBK106J | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000000ohm, 200V, 5% +/-Tol, -400,400ppm/Cel, 2512, | KOA Speer Electronics Inc | RM73B3ATE106J vs RK73BW3ALBK106J |
RK73B3ATTED106J | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000000ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RM73B3ATE106J vs RK73B3ATTED106J |
RK73B3ATTC106J | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000000ohm, 200V, 5% +/-Tol, -400,400ppm/Cel, 2512, | KOA Speer Electronics Inc | RM73B3ATE106J vs RK73B3ATTC106J |
RK73BW3ATTEB106J | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000000ohm, 200V, 5% +/-Tol, -400,400ppm/Cel, 2512, | KOA Speer Electronics Inc | RM73B3ATE106J vs RK73BW3ATTEB106J |
RK73BW3ATBK106J | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000000ohm, 200V, 5% +/-Tol, -400,400ppm/Cel, 2512, | KOA Speer Electronics Inc | RM73B3ATE106J vs RK73BW3ATBK106J |
RK73BW3ALTED106J | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000000ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RM73B3ATE106J vs RK73BW3ALTED106J |
RK73BW3ATTE106J | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000000ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RM73B3ATE106J vs RK73BW3ATTE106J |