Part Details for RM73B2BT5R6J by KOA Speer Electronics Inc
Overview of RM73B2BT5R6J by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM73B2BT5R6J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 5.6 Ohm, 200V, 5±%, 1206 Case Size | 3460 |
|
$0.0105 / $0.1050 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5959 |
|
Buy Now |
Part Details for RM73B2BT5R6J
RM73B2BT5R6J CAD Models
RM73B2BT5R6J Part Data Attributes
|
RM73B2BT5R6J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RM73B2BT5R6J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Film | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 5.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RM73 | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RM73B2BT5R6J
This table gives cross-reference parts and alternative options found for RM73B2BT5R6J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM73B2BT5R6J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206JR-075R6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM73B2BT5R6J vs RC1206JR-075R6 |
RMCF1206JT5R60 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RM73B2BT5R6J vs RMCF1206JT5R60 |
CR1206T200V5.6R+-5% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.6ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Precision Resistive Products Inc | RM73B2BT5R6J vs CR1206T200V5.6R+-5% |
RK73B2BTTDB5R6J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.6ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RM73B2BT5R6J vs RK73B2BTTDB5R6J |
CR32-5R6-JY | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | RM73B2BT5R6J vs CR32-5R6-JY |
AC1206JR-075R6L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RM73B2BT5R6J vs AC1206JR-075R6L |
SG73P2BLTE5R6J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RM73B2BT5R6J vs SG73P2BLTE5R6J |
NMCR1206JG5R60 | RES,SMT,THICK FILM,5.6 OHMS,200WV,5% +/-TOL,-200,200PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RM73B2BT5R6J vs NMCR1206JG5R60 |
CR-06JLD---5R6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RM73B2BT5R6J vs CR-06JLD---5R6 |
1206S4J056JC5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.6ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RM73B2BT5R6J vs 1206S4J056JC5 |