Part Details for RM73B2BT302J by KOA Speer Electronics Inc
Results Overview of RM73B2BT302J by KOA Speer Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RM73B2BT302J Information
RM73B2BT302J by KOA Speer Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RM73B2BT302J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 16892 |
|
RFQ | ||
|
Bristol Electronics | 10649 |
|
RFQ | ||
|
Quest Components | RES,THICK FILM,3KOHMS,200WV,5+/-% TOL,1306-CASE | 13513 |
|
$0.0100 / $0.0750 | Buy Now |
|
Quest Components | RES,THICK FILM,3KOHMS,200WV,5+/-% TOL,1306-CASE | 12000 |
|
$0.0105 / $0.1050 | Buy Now |
|
Quest Components | RES,THICK FILM,3KOHMS,200WV,5+/-% TOL,1306-CASE | 4000 |
|
$0.0150 / $0.0750 | Buy Now |
|
Quest Components | RES,THICK FILM,3KOHMS,200WV,5+/-% TOL,1306-CASE | 3800 |
|
$0.0075 / $0.0400 | Buy Now |
|
Quest Components | RES,THICK FILM,3KOHMS,200WV,5+/-% TOL,1306-CASE | 3640 |
|
$0.0120 / $0.0600 | Buy Now |
Part Details for RM73B2BT302J
RM73B2BT302J CAD Models
RM73B2BT302J Part Data Attributes
|
RM73B2BT302J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RM73B2BT302J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Film | |
JESD-609 Code | e0 | |
Manufacturer Series | RK73B | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 3000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RM73 | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RM73B2BT302J
This table gives cross-reference parts and alternative options found for RM73B2BT302J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM73B2BT302J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1206S4J0302C5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | RM73B2BT302J vs 1206S4J0302C5E |
SG73P2BLBK302J | KOA Corporation | Check for Price | RES,SMT,THICK FILM,3K OHMS,200WV,5% +/-TOL,-200,200PPM TC,1206 CASE | RM73B2BT302J vs SG73P2BLBK302J |
RK73A2BTTED302J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RM73B2BT302J vs RK73A2BTTED302J |
FCF06JS-302-W | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | RM73B2BT302J vs FCF06JS-302-W |
1206S4J0302B3 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | RM73B2BT302J vs 1206S4J0302B3 |
FCF06JY302 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | RM73B2BT302J vs FCF06JY302 |
RK73B2BXTD302J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RM73B2BT302J vs RK73B2BXTD302J |
RMC32-302JTP | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RM73B2BT302J vs RMC32-302JTP |
CRCW1206302J200RT1-E3 | Vishay Intertechnologies | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 200ppm, 3000ohm, SURFACE MOUNT, 1206, CHIP | RM73B2BT302J vs CRCW1206302J200RT1-E3 |
FCF06JV-302-W | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | RM73B2BT302J vs FCF06JV-302-W |