Part Details for RM73B2BT136J by KOA Speer Electronics Inc
Overview of RM73B2BT136J by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM73B2BT136J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 45 | 4845 |
|
$0.0113 / $0.1125 | Buy Now |
|
Quest Components | 3876 |
|
$0.0150 / $0.1500 | Buy Now |
Part Details for RM73B2BT136J
RM73B2BT136J CAD Models
RM73B2BT136J Part Data Attributes
|
RM73B2BT136J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RM73B2BT136J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13000000ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Film | |
JESD-609 Code | e0 | |
Manufacturer Series | RK73B | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 13000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RM73 | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RM73B2BT136J
This table gives cross-reference parts and alternative options found for RM73B2BT136J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM73B2BT136J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206-136-JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13000000ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RM73B2BT136J vs MC1206-136-JB |
RK73B2BTTD136J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13000000ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RM73B2BT136J vs RK73B2BTTD136J |
MC1206-136-JB401 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13000000ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RM73B2BT136J vs MC1206-136-JB401 |
RK73B2BLTDB136J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13000000ohm, 200V, 5% +/-Tol, -400,400ppm/Cel, 1206, | KOA Speer Electronics Inc | RM73B2BT136J vs RK73B2BLTDB136J |
MC1206-136-JT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13000000ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RM73B2BT136J vs MC1206-136-JT |
RK73B2BTTDD136J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13000000ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RM73B2BT136J vs RK73B2BTTDD136J |
RK73B2BLTD136J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13000000ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RM73B2BT136J vs RK73B2BLTD136J |
RK73B2BTTP136J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13000000ohm, 200V, 5% +/-Tol, -400,400ppm/Cel, 1206, | KOA Speer Electronics Inc | RM73B2BT136J vs RK73B2BTTP136J |
RM73B2BTDD136J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13000000ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RM73B2BT136J vs RM73B2BTDD136J |
MC1206P-136-JB401 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13000000ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RM73B2BT136J vs MC1206P-136-JB401 |