Part Details for RM73B2ATDD152J by KOA Speer Electronics Inc
Overview of RM73B2ATDD152J by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM73B2ATDD152J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 16000 |
|
RFQ | ||
|
Quest Components | 7852 |
|
$0.0150 / $0.0750 | Buy Now |
Part Details for RM73B2ATDD152J
RM73B2ATDD152J CAD Models
RM73B2ATDD152J Part Data Attributes
|
RM73B2ATDD152J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RM73B2ATDD152J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Film | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RM73 | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RM73B2ATDD152J
This table gives cross-reference parts and alternative options found for RM73B2ATDD152J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM73B2ATDD152J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73K2ATD1.5KOHMJ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RM73B2ATDD152J vs RK73K2ATD1.5KOHMJ |
CR0805J1K5P10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RM73B2ATDD152J vs CR0805J1K5P10 |
CR0805AJW-152EAS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RM73B2ATDD152J vs CR0805AJW-152EAS |
RK73B2ARTTEB152J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RM73B2ATDD152J vs RK73B2ARTTEB152J |
TSR6GJ152V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Tateyama Kagaku Group | RM73B2ATDD152J vs TSR6GJ152V |
RK73A2ALBK152J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RM73B2ATDD152J vs RK73A2ALBK152J |
RMS10R-1K5-J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | RFE International Inc | RM73B2ATDD152J vs RMS10R-1K5-J |
CR20-152JC | Fixed Resistor, 0.125W, 1500ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | RM73B2ATDD152J vs CR20-152JC |
TSR6LTJ152V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Tateyama Kagaku Group | RM73B2ATDD152J vs TSR6LTJ152V |
CR0805J1K5D50 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RM73B2ATDD152J vs CR0805J1K5D50 |