Part Details for RM682-360-842-9300 by AirBorn Inc
Overview of RM682-360-842-9300 by AirBorn Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7MP4093-000 | Renesas Electronics Corporation | SRAM MODULE | |
54FCT193-000 | Renesas Electronics Corporation | UP/DOWN BINARY COUNTER CMOS VOH LEVELS | |
10118593-002LF | Amphenol Communications Solutions | HPCE STMT REC 36P24S |
Price & Stock for RM682-360-842-9300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4134-RM682-360-842-9300-ND
|
DigiKey | MOTORS & SOLENOIDS Min Qty: 2 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,041.1250 | Buy Now |
DISTI #
479-RM6823608429300
|
Mouser Electronics | Rectangular MIL Spec Connectors RoHS: Not Compliant | 0 |
|
$1,291.8400 | Order Now |
DISTI #
ABNRM682-360-842-9300
|
Interstate Connecting Components | Right Angle Receptacle | 0 |
|
$515.3241 / $1,380.8350 | Buy Now |
Part Details for RM682-360-842-9300
RM682-360-842-9300 CAD Models
RM682-360-842-9300 Part Data Attributes
|
RM682-360-842-9300
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
RM682-360-842-9300
AirBorn Inc
Board Connector, 360 Contact(s), 6 Row(s), Female, Right Angle, 0.075 inch Pitch, Solder Terminal, Locking, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.55 inch | |
Body Depth | 0.925 inch | |
Body Length | 5.195 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN-PB | |
Contact Finish Termination | TIN/LEAD | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .695 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.075 inch | |
Mating Contact Row Spacing | 0.075 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 6 | |
Number of Rows Loaded | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -60 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.109 inch | |
Terminal Pitch | 1.905 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 360 |