Part Details for RM632110 by TE Connectivity
Overview of RM632110 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for RM632110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC3469
|
Newark | Te Connectivity/Potter-Brumfield |Potter&brumfield Te Connectivity RM632110 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.1600 / $18.9600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.0700 / $18.6200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$14.0700 / $18.6200 | Buy Now |
Part Details for RM632110
RM632110 CAD Models
RM632110 Part Data Attributes
|
RM632110
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RM632110
TE Connectivity
POWER/SIGNAL RELAY, 3PST, MOMENTARY, 0.015A (COIL), 110VDC (COIL), 1600mW (COIL), 10A (CONTACT), SOCKET MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 35.5 mm | |
Body Height | 48.5 mm | |
Body Length or Diameter | 38.5 mm | |
Coil Current(DC)-Max | 0.015 A | |
Coil Operate Voltage(DC) | 82.5 V | |
Coil Power | 1600 mW | |
Coil Release Voltage(DC) | 11 V | |
Coil Resistance | 7300 Ω | |
Coil Voltage(DC)-Max | 110 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | SOCKET MOUNT | |
Packing Method | TRAY | |
Physical Dimension | 38.5mm x 35.5mm x 48.5mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | 3PST | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SNAP ON |