Part Details for RM632-252-171-9500 by AirBorn Inc
Overview of RM632-252-171-9500 by AirBorn Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95000-107TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header - Surface Mount - Single row - 7 Positions - 2mm (0.079in) - Right Angle . | |
95000-117LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header - Surface Mount - Single row - 17 Positions - 2mm (0.079in) - Right Angle . | |
95000-105LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header - Surface Mount - Single row - 5 Positions - 2mm (0.079in) - Right Angle. |
Price & Stock for RM632-252-171-9500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4134-RM632-252-171-9500-ND
|
DigiKey | MOTORS & SOLENOIDS Min Qty: 2 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$702.6600 | Buy Now |
DISTI #
479-RM6322521719500
|
Mouser Electronics | Rectangular MIL Spec Connectors RoHS: Compliant | 0 |
|
$799.7300 / $871.8600 | Order Now |
DISTI #
ABNRM632-252-171-9500
|
Interstate Connecting Components | Straight Plug | 0 |
|
$347.7873 / $931.9305 | Buy Now |
Part Details for RM632-252-171-9500
RM632-252-171-9500 CAD Models
RM632-252-171-9500 Part Data Attributes
|
RM632-252-171-9500
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
RM632-252-171-9500
AirBorn Inc
Board Connector, 252 Contact(s), 6 Row(s), Male, 0.075 inch Pitch, Solder Lug Terminal, Guide Pin, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.55 inch | |
Body Depth | 0.47 inch | |
Body Length | 3.845 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .695 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.075 inch | |
Mating Contact Row Spacing | 0.075 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Option 2 | LOCKING | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -60 °C | |
Rated Current (Signal) | 3 A | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 252 |
Alternate Parts for RM632-252-171-9500
This table gives cross-reference parts and alternative options found for RM632-252-171-9500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM632-252-171-9500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC032-05-A-2-0200-0380-L-G | Global Connector Technology | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, | RM632-252-171-9500 vs BC032-05-A-2-0200-0380-L-G |
91209-0131L-001 | Aces Electronics Co Ltd | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Female, 0.039 inch Pitch, IDC Terminal, Locking, Plug | RM632-252-171-9500 vs 91209-0131L-001 |
91209-0133L-001 | Aces Electronics Co Ltd | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Female, 0.039 inch Pitch, IDC Terminal, Locking, Plug | RM632-252-171-9500 vs 91209-0133L-001 |
91209-0133L | Aces Electronics Co Ltd | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Female, 0.039 inch Pitch, IDC Terminal, Locking, Plug | RM632-252-171-9500 vs 91209-0133L |
91209-0133N | Aces Electronics Co Ltd | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Female, 0.039 inch Pitch, IDC Terminal, Locking, Plug | RM632-252-171-9500 vs 91209-0133N |
BC032-05-A-2-0200-0380-L-B | Global Connector Technology | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, | RM632-252-171-9500 vs BC032-05-A-2-0200-0380-L-B |
BC032-05-A-2-0200-0200-L-D | Global Connector Technology | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, | RM632-252-171-9500 vs BC032-05-A-2-0200-0200-L-D |
91209-0131N-001 | Aces Electronics Co Ltd | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Female, 0.039 inch Pitch, IDC Terminal, Locking, Plug | RM632-252-171-9500 vs 91209-0131N-001 |
BC032-05-A-2-0200-0380-L-E | Global Connector Technology | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, | RM632-252-171-9500 vs BC032-05-A-2-0200-0380-L-E |
BC032-05-A-2-0200-0200-L-B | Global Connector Technology | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, | RM632-252-171-9500 vs BC032-05-A-2-0200-0200-L-B |