-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 3PST, Momentary, 0.133A (Coil), 12VDC (Coil), 1600mW (Coil), 10A (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M7684
|
Newark | Rm607012 |Schrack Te Connectivity RM607012 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
000000000000048982
|
Sager | General Purpose Relays 3PST-NO 10A 12VDC POWER RELAY | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RM607012
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RM607012
TE Connectivity
Power/Signal Relay, 3PST, Momentary, 0.133A (Coil), 12VDC (Coil), 1600mW (Coil), 10A (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 35.5 mm | |
Body Height | 55.5 mm | |
Body Length or Diameter | 38.5 mm | |
Coil Current(DC)-Max | 0.133 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 1600 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 86 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Packing Method | TRAY | |
Physical Dimension | 38.5mm x 35.5mm x 55.5mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | 3PST | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for RM607012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM607012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM632012 | Power/Signal Relay, 3PST, Momentary, 0.133A (Coil), 12VDC (Coil), 1600mW (Coil), 10A (Contact), DC Input, AC/DC Output, Socket Mount | TE Connectivity | RM607012 vs RM632012 |
RM602012 | Power/Signal Relay, 3PST, Momentary, 0.133A (Coil), 12VDC (Coil), 1600mW (Coil), 10A (Contact), DC Input, AC/DC Output, Socket Mount | TE Connectivity | RM607012 vs RM602012 |
1393844-3 | Power/Signal Relay, 3PST, Momentary, 0.133A (Coil), 12VDC (Coil), 1600mW (Coil), 10A (Contact), DC Input, AC/DC Output, Socket Mount | TE Connectivity | RM607012 vs 1393844-3 |