Part Details for RM602012 by TE Connectivity
Overview of RM602012 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM602012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Relay 12VDC 25A 3PST-NO(38.5x35.5x56.2)mm Plug-In RoHS: Compliant |
30 Partner Stock |
|
$8.3200 / $10.7300 | Buy Now |
DISTI #
TE Connectivity RM602012
|
PEI Genesis | Power/Signal Relay 3PST Mome | 30 |
|
Buy Now | |
DISTI #
000000000002452901
|
Sager | General Purpose Relays 3PST-NO 10A 12VDC POWER RELAY | 0 |
|
Buy Now | |
|
Master Electronics | Power Relay 12VDC 25A 3PST-NO(38.5x35.5x56.2)mm Plug-In RoHS: Compliant |
30 Partner Stock |
|
$8.3200 / $10.7300 | Buy Now |
Part Details for RM602012
RM602012 CAD Models
RM602012 Part Data Attributes:
|
RM602012
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RM602012
TE Connectivity
Power/Signal Relay, 3PST, Momentary, 0.133A (Coil), 12VDC (Coil), 1600mW (Coil), 10A (Contact), DC Input, AC/DC Output, Socket Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Breadth | 35.5 mm | |
Body Height | 48.5 mm | |
Body Length or Diameter | 38.5 mm | |
Coil Current(DC)-Max | 0.133 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 1600 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 86 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | SOCKET MOUNT | |
Packing Method | TRAY | |
Physical Dimension | 38.5mm x 35.5mm x 48.5mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | 3PST | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SNAP ON |
Alternate Parts for RM602012
This table gives cross-reference parts and alternative options found for RM602012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM602012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM632012 | Power/Signal Relay, 3PST, Momentary, 0.133A (Coil), 12VDC (Coil), 1600mW (Coil), 10A (Contact), DC Input, AC/DC Output, Socket Mount | TE Connectivity | RM602012 vs RM632012 |
1393844-3 | Power/Signal Relay, 3PST, Momentary, 0.133A (Coil), 12VDC (Coil), 1600mW (Coil), 10A (Contact), DC Input, AC/DC Output, Socket Mount | TE Connectivity | RM602012 vs 1393844-3 |