Part Details for RM60200-3CR by Eaton Corporation
Overview of RM60200-3CR by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM60200-3CR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RM60200-3CR
|
Avnet Americas | Fuse Block 200A 600VAC Screw DIN Rail - Bulk (Alt: RM60200-3CR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$524.3560 / $618.4173 | Buy Now |
DISTI #
504-RM60200-3CR
|
Mouser Electronics | Fuse Holder 200A 600V 3P Class R RoHS: Compliant | 0 |
|
$742.1100 / $781.3800 | Order Now |
DISTI #
RM60200-3CR
|
TTI | Fuse Holder 200A 600V 3P Class R RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$742.1100 / $781.4200 | Buy Now |