Part Details for RM60100-2CR by Eaton Bussmann
Overview of RM60100-2CR by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM60100-2CR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W0385
|
Newark | 100 Amp Class R Fuse Holder 600V -2 Pole |Eaton Bussmann RM60100-2CR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$152.3800 / $213.5400 | Buy Now |
DISTI #
RM60100-2CR-ND
|
DigiKey | FUSEHOLDER 100 AMP CLASS R 600V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$188.4500 | Buy Now |
DISTI #
71460885
|
RS | Accessory, Fuseholder, Class R, 2 Pole, 600V, 100A | Bussmann by Eaton RM60100-2CR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$150.7600 / $188.4600 | RFQ |
DISTI #
000000000003884631
|
Sager | Fuse Holder 100 amp class R fuse holder 600V -2 pole Min Qty: 1 | 0 |
|
$129.5800 / $143.9700 | Buy Now |