Part Details for RM5230-175Q by Quantum Effect Devices
Results Overview of RM5230-175Q by Quantum Effect Devices
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RM5230-175Q Information
RM5230-175Q by Quantum Effect Devices is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for RM5230-175Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,MICROPROCESSOR,64-BIT,CMOS,QFP,128PIN,PLASTIC | 55 |
|
$12.0000 / $20.0000 | Buy Now |
Part Details for RM5230-175Q
RM5230-175Q CAD Models
RM5230-175Q Part Data Attributes
|
RM5230-175Q
Quantum Effect Devices
Buy Now
Datasheet
|
Compare Parts:
RM5230-175Q
Quantum Effect Devices
RISC Microprocessor, 64-Bit, 175MHz, CMOS, PQFP128,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | QUANTUM EFFECT DEVICES | |
Package Description | QFP, QFP128,1.2SQ,32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bit Size | 64 | |
JESD-30 Code | S-PQFP-G128 | |
JESD-609 Code | e0 | |
Number of Terminals | 128 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP128,1.2SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Speed | 175 MHz | |
Supply Current-Max | 2250 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |