Part Details for RM505615 by TE Connectivity
Overview of RM505615 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM505615
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M7677
|
Newark | Rm505615 Rohs Compliant: Yes |Schrack Te Connectivity RM505615 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$16.5500 | Buy Now |
|
Onlinecomponents.com | Power Relay 115VAC 30A DPST-NO(73.5mm 35.5mm 38.5mm) Flange RoHS: Compliant |
15 Partner Stock |
|
$30.4700 / $36.4100 | Buy Now |
DISTI #
19629816
|
Verical | Power Relay 115VAC 30A DPST-NO(73.5mm 35.5mm 38.5mm) Flange Min Qty: 6 Package Multiple: 1 | Americas - 15 |
|
$12.4700 | Buy Now |
DISTI #
000000000002452893
|
Sager | General Purpose Relays RM505615 | 0 |
|
Buy Now | |
DISTI #
C1S757106721778
|
Chip1Stop | Power Relay 115VAC 30A DPST-NO(73.5x35.5x38.5)mm Flange RoHS: Compliant | 15 |
|
$14.5000 | Buy Now |
|
Master Electronics | Power Relay 115VAC 30A DPST-NO(73.5mm 35.5mm 38.5mm) Flange RoHS: Compliant |
15 Partner Stock |
|
$30.4700 / $36.4100 | Buy Now |
Part Details for RM505615
RM505615 CAD Models
RM505615 Part Data Attributes
|
RM505615
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RM505615
TE Connectivity
Power/Signal Relay, DPST, Momentary, 2800mW (Coil), 16A (Contact), AC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 92, COIL RELEASE VOLTAGE(AC): 34.5 | |
Body Breadth | 35.5 mm | |
Body Height | 73.5 mm | |
Body Length or Diameter | 38.5 mm | |
Coil Current(AC)-Max | 0.024 A | |
Coil Power | 2800 mW | |
Coil Resistance | 1850 Ω | |
Coil Voltage(AC)-Max | 115 V | |
Coil/Input Supply Type | AC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Packing Method | TRAY | |
Physical Dimension | 38.5mm x 35.5mm x 73.5mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | DPST | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | QUICK CONNECT |