Part Details for RM4U1918VBK by Hammond Manufacturing
Overview of RM4U1918VBK by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM4U1918VBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC6211
|
Newark | Rack Mount Cabinet, 4U, Alum, Black, Cabinet Style:Rack Mount, External Height - Metric:177Mm, External Width - Metric:482.6Mm, External Depth - Metric:457.2Mm, Enclosure Material:Aluminum, External Height - Imperial:7" Rohs Compliant: Yes |Hammond RM4U1918VBK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$346.8400 / $364.9400 | Buy Now |
DISTI #
HM2337-ND
|
DigiKey | BOX ALUM BLACK Min Qty: 1 Lead time: 4 Weeks Container: Box |
6 In Stock |
|
$333.5012 / $351.0500 | Buy Now |
DISTI #
546-RM4U1918VBK
|
Mouser Electronics | Enclosures, Boxes, & Cases rack - vented 4U 7.0 x16.60 x18.0 RoHS: Compliant | 39 |
|
$340.2700 / $350.9000 | Buy Now |
DISTI #
71159715
|
RS | Enclosure, Rack Mount/Desktop, Extruded Alum,4U,19in, Vented, Black,7x16.6x18 | Hammond Manufacturing RM4U1918VBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$454.2000 / $510.3700 | RFQ |
|
Onlinecomponents.com | 7x16.6x18 Enclosure - Vented - 4U Rack Mount Flanges | 20 Factory Stock |
|
$322.4300 / $354.6700 | Buy Now |
DISTI #
HM-RM4U1918VBK
|
TME | Enclosure: 19" standard, 4U, Enclos.mat: aluminium, Y: 457mm Min Qty: 1 | 0 |
|
$386.5900 / $497.0500 | RFQ |
|
Powell Electronics | RM 4UX19X18 ENCLOSURE (VENTED) Min Qty: 1 | 13 |
|
$451.4000 | Buy Now |
|
Master Electronics | 7x16.6x18 Enclosure - Vented - 4U Rack Mount Flanges | 20 Factory Stock |
|
$322.4300 / $354.6700 | Buy Now |
|
Neutron USA | Enclosure, Rack Mount/Desktop, Extruded Alum, 4U, 19in, Vented, Black, 7x16.6x18 | 50 |
|
$827.9700 | Buy Now |
Part Details for RM4U1918VBK
RM4U1918VBK CAD Models
RM4U1918VBK Part Data Attributes:
|
RM4U1918VBK
Hammond Manufacturing
Buy Now
|
Compare Parts:
RM4U1918VBK
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |