Part Details for RM48L730DPGET by Texas Instruments
Overview of RM48L730DPGET by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for RM48L730DPGET
RM48L730DPGET CAD Models
RM48L730DPGET Part Data Attributes
|
RM48L730DPGET
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
RM48L730DPGET
Texas Instruments
16/32-Bit RISC Flash Microcontroller 144-LQFP -40 to 105
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for RM48L730DPGET
This table gives cross-reference parts and alternative options found for RM48L730DPGET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM48L730DPGET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM48L730DZWTT | 16/32-Bit RISC Flash Microcontroller 337-NFBGA -40 to 105 | Texas Instruments | RM48L730DPGET vs RM48L730DZWTT |