There are no models available for this part yet.
Overview of RM46L850ZWTT by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
CAD Models for RM46L850ZWTT by Texas Instruments
Part Data Attributes for RM46L850ZWTT by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
BGA
|
Package Description
|
LFBGA, BGA337,19X19,32
|
Pin Count
|
337
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Has ADC
|
YES
|
Address Bus Width
|
13
|
Bit Size
|
32
|
CPU Family
|
CORTEX-R4F
|
Clock Frequency-Max
|
80 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
YES
|
External Data Bus Width
|
16
|
JESD-30 Code
|
S-PBGA-B337
|
JESD-609 Code
|
e1
|
Length
|
16 mm
|
Moisture Sensitivity Level
|
3
|
Number of I/O Lines
|
101
|
Number of Terminals
|
337
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFBGA
|
Package Equivalence Code
|
BGA337,19X19,32
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
196608
|
ROM (words)
|
1310720
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
1.4 mm
|
Speed
|
200 MHz
|
Supply Current-Max
|
55 mA
|
Supply Voltage-Max
|
1.32 V
|
Supply Voltage-Min
|
1.2 V
|
Supply Voltage-Nom
|
1.2 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
16 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for RM46L850ZWTT
This table gives cross-reference parts and alternative options found for RM46L850ZWTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM46L850ZWTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS5701224CZWTQQ1 | 16/32 Bit RISC Flash MCU, Cortex R4F, Auto Q100 337-NFBGA -40 to 125 | Texas Instruments | RM46L850ZWTT vs TMS5701224CZWTQQ1 |
TMS5701224AZWTQQ1 | IC RISC MICROCONTROLLER, Microcontroller | Texas Instruments | RM46L850ZWTT vs TMS5701224AZWTQQ1 |
TMS5701225AZWTQQ1 | IC RISC MICROCONTROLLER, Microcontroller | Texas Instruments | RM46L850ZWTT vs TMS5701225AZWTQQ1 |
RM46L852CZWTT | 16/32 Bit RISC Flash MCU, Cortex R4F, EMAC, USB 337-NFBGA -40 to 105 | Texas Instruments | RM46L850ZWTT vs RM46L852CZWTT |
TMS5701224BZWTQQ1 | 16- and 32-Bit RISC Flash Microcontroller 337-NFBGA -40 to 125 | Texas Instruments | RM46L850ZWTT vs TMS5701224BZWTQQ1 |
TMS5701225APGEQQ1 | IC RISC MICROCONTROLLER, Microcontroller | Texas Instruments | RM46L850ZWTT vs TMS5701225APGEQQ1 |
RM46L840CZWTT | 16/32 Bit RISC Flash MCU, Cortex R4F, EMAC 337-NFBGA -40 to 105 | Texas Instruments | RM46L850ZWTT vs RM46L840CZWTT |
TMS5701225CZWTQQ1 | 16/32 Bit RISC Flash MCU, Cortex R4F, Auto Q100, Flexray 337-NFBGA -40 to 125 | Texas Instruments | RM46L850ZWTT vs TMS5701225CZWTQQ1 |
TMS5701225CPGEQQ1 | 16/32 Bit RISC Flash MCU, Cortex R4F, Auto Q100, Flexray 144-LQFP -40 to 125 | Texas Instruments | RM46L850ZWTT vs TMS5701225CPGEQQ1 |
TMS5701225AZWTQQ1R | IC RISC MICROCONTROLLER, Microcontroller | Texas Instruments | RM46L850ZWTT vs TMS5701225AZWTQQ1R |