Part Details for RM46L850CZWTT by Texas Instruments
Overview of RM46L850CZWTT by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RM46L850CZWTT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RM46L850CZWTT-ND
|
DigiKey | IC MCU 32BIT 1.25MB FLASH 337BGA Min Qty: 90 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$24.8779 | Buy Now |
DISTI #
595-RM46L850CZWTT
|
Mouser Electronics | ARM Microcontrollers - MCU 16/32 Bit RISC Flash MCU, Cortex R4F, EMAC, USB 337-NFBGA -40 to 105 RoHS: Compliant | 0 |
|
$24.2300 / $31.5900 | Order Now |
|
Ameya Holding Limited | 910 |
|
RFQ | ||
DISTI #
SMC-RM46L850CZWTT
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 90 |
|
RFQ |
Part Details for RM46L850CZWTT
RM46L850CZWTT CAD Models
RM46L850CZWTT Part Data Attributes:
|
RM46L850CZWTT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
RM46L850CZWTT
Texas Instruments
16/32 Bit RISC Flash MCU, Cortex R4F, EMAC, USB 337-NFBGA -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | LFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 13 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-R4F | |
Clock Frequency-Max | 80 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B337 | |
JESD-609 Code | e1 | |
Length | 16 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 16 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 101 | |
Number of Serial I/Os | 12 | |
Number of Terminals | 337 | |
Number of Timers | 41 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 196608 | |
RAM (words) | 192 | |
ROM (words) | 1310720 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.4 mm | |
Speed | 200 MHz | |
Supply Current-Max | 455 mA | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for RM46L850CZWTT
This table gives cross-reference parts and alternative options found for RM46L850CZWTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM46L850CZWTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS5701224BPGEQQ1 | 16- and 32-Bit RISC Flash Microcontroller 144-LQFP -40 to 125 | Texas Instruments | RM46L850CZWTT vs TMS5701224BPGEQQ1 |
TMS5701224BZWTQQ1 | 16- and 32-Bit RISC Flash Microcontroller 337-NFBGA -40 to 125 | Texas Instruments | RM46L850CZWTT vs TMS5701224BZWTQQ1 |
RM46L852CZWTT | 16/32 Bit RISC Flash MCU, Cortex R4F, EMAC, USB 337-NFBGA -40 to 105 | Texas Instruments | RM46L850CZWTT vs RM46L852CZWTT |
XRM46L852ZWTT | 16/32-Bit RISC Flash Microcontroller 337-NFBGA -40 to 105 | Texas Instruments | RM46L850CZWTT vs XRM46L852ZWTT |
TMS5701224CZWTQQ1 | 16/32 Bit RISC Flash MCU, Cortex R4F, Auto Q100 337-NFBGA -40 to 125 | Texas Instruments | RM46L850CZWTT vs TMS5701224CZWTQQ1 |
TMS5701225APGEQQ1 | IC RISC MICROCONTROLLER, Microcontroller | Texas Instruments | RM46L850CZWTT vs TMS5701225APGEQQ1 |
RM46L850ZWTT | 16/32-Bit RISC Flash Microcontroller 337-NFBGA -40 to 105 | Texas Instruments | RM46L850CZWTT vs RM46L850ZWTT |
TMS5701224APGEQQ1 | IC RISC MICROCONTROLLER, Microcontroller | Texas Instruments | RM46L850CZWTT vs TMS5701224APGEQQ1 |
TMS5701225AZWTQQ1 | IC RISC MICROCONTROLLER, Microcontroller | Texas Instruments | RM46L850CZWTT vs TMS5701225AZWTQQ1 |
TMS5701225APGEQQ1R | IC RISC MICROCONTROLLER, Microcontroller | Texas Instruments | RM46L850CZWTT vs TMS5701225APGEQQ1R |