There are no models available for this part yet.
Overview of RM422-220-832-9300 by AirBorn Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RM422-220-832-9300 by AirBorn Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
479-RM42222832930
|
Mouser Electronics | Rectangular MIL Spec Connectors CONNECTOR R SERIES RoHS: Not Compliant | 0 |
|
$596.3400 / $631.1000 | Order Now | |
DISTI #
RM422-220-832-9300
|
TTI | Rectangular MIL Spec Connectors CONNECTOR R SERIES Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 18 In Stock |
|
$510.9900 | Buy Now | |
DISTI #
ABNRM422-220-832-9300
|
Interstate Connecting Components | STRAIGHT RECEPTACLE | 0 |
|
$256.4795 / $681.2922 | Buy Now |
CAD Models for RM422-220-832-9300 by AirBorn Inc
Part Data Attributes for RM422-220-832-9300 by AirBorn Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AIRBORN INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
TIN LEAD
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e0
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
4
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
3 A
|
Terminal Pitch
|
1.91 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
220
|