There are no models available for this part yet.
Overview of RM422-164-822-9702 by AirBorn Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW1797-02 | Renesas Electronics Corporation | 27W High Resolution RapidCharge™ AC/DC Digital Controller in Small SOT23-6 | |
10132797-021100LF | Amphenol Communications Solutions | BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 20 position, 2.3mm height plug connector. | |
10127397-02H1000LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Header, 6HP Right Angle, Through Hole |
Price & Stock for RM422-164-822-9702 by AirBorn Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
479-RM4221648229702
|
Mouser Electronics | Rectangular MIL Spec Connectors R-Series .075 RoHS: Not Compliant | 0 |
|
$498.0500 / $545.2700 | Order Now | |
DISTI #
ABNRM422-164-822-9702
|
Interstate Connecting Components | Straight Receptacle | 0 |
|
$214.2091 / $569.0035 | Buy Now |
CAD Models for RM422-164-822-9702 by AirBorn Inc
Part Data Attributes for RM422-164-822-9702 by AirBorn Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AIRBORN INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
AirBorn
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
TIN LEAD
|
Contact Finish Termination
|
TIN LEAD
|
Contact Material
|
NOT SPECIFIED
|
JESD-609 Code
|
e0
|